Fairview Microwave SM4612

Conn Type N-Type F Adapter 0Hz to 3GHz 50Ohm/75Ohm ST PL/RCP Gold
$ 68.856
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM4612 herunter.

Newark

Datasheet3 SeitenVor 9 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM4612, die von den Distributoren bereitgestellt werden.

Conn Type N-Type F Adapter 0Hz to 3GHz 50Ohm/75Ohm ST PL/RCP Gold
50 OHM N MALE (PLUG) TO 75 OHM F FEMALE (JACK) ADAPTER, NICKLE PLATED BRASS BODY
RF ADAPTER, N PLUG-F JACK, 75OHM; Convert From Coax Type:N; Convert From Gender:Plug; Convert To Coax Type:F; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:75ohm; Connector Type:Inter Series Coaxial RoHS Compliant: Yes
The type N to type F adapter SM4612 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded type N to threaded type F RF adapter comes with a 50 Ohm impedance. This type N to type F adapter is constructed with the male gender on side 1 and the female gender on side 2. The type N male to type F female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4612 adapter has a length of 1.38 inches, a width of 0.82 inches, and a weight of 0.071 lbs. Our between series RF adapter operates at a maximum frequency of 2 GHz. This type N male to type F female radio frequency adapter has a brass connector body. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N male to type F female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N to type F coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 2 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC