Fairview Microwave SM4532

Conn Type N Adapter 0Hz to 6GHz 50Ohm RA Panel Mount M/F Gold
$ 80.56
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM4532 herunter.

JRH Electronics

Datasheet3 SeitenVor 9 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM4532, die von den Distributoren bereitgestellt werden.

Conn Type N Adapter 0Hz to 6GHz 50Ohm RA Panel Mount M/F Gold
RA N MALE (PLUG) TO N FEMALE (JACK) ADAPTER, NICKEL PLATED BRASS BODY, 1.2 VSWR
ADAPT PLUG-JACK TYPE N 1.2 VSWR
RF ADAPTER, N PLUG-N JACK, 50 OHM; Convert From Coax Type:N; Convert From Gender:Plug; Convert To Coax Type:N; Convert To Gender:Jack; Adapter Body Style:Right Angle Adapter; Impedance:50ohm; Connector Type:Intra Series Coaxial
The type N right angle adapter SM4532 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our type N to type N RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This type N to type N adapter is constructed with the male gender on side 1 and the female gender on side 2. The type N male to type N female coaxial adapter from Fairview Microwave has a right angle body style. This type N to type N adapter is a 90 degree right angle RF elbow adapter. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our in-series right angle RF adapter operates at a maximum frequency of 6 GHz. This type N male to type N female radio frequency adapter has a brass connector body. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N male to type N female right angle adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC