Fairview Microwave SM4450

7/16 Din Male (plug) to 7/16 Din Male (plug) Adapter IP67 Unmated, Tri-metal Pl
$ 39.882
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM4450 herunter.

Newark

Datasheet3 SeitenVor 11 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2014-07-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM4450, die von den Distributoren bereitgestellt werden.

7/16 DIN MALE (PLUG) TO 7/16 DIN MALE (PLUG) ADAPTER IP67 UNMATED, TRI-METAL PL
ADAPT PLUG-PLUG 7/16 DIN 1.25 VS
COAX ADAPT 7/16 DIN TO 7/16 DIN
RF ADAPTER, 7/16 DIN PLUG-7/16 DIN PLUG; Convert From Coax Type:7/16 DIN; Convert From Gender:Plug; Convert To Coax Type:7/16 DIN; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The 7/16 DIN adapter SM4450 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded 7/16 DIN to threaded 7/16 DIN RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This 7/16 DIN to 7/16 DIN adapter is constructed with the male gender on side 1 and the male gender on side 2. The 7/16 DIN male to 7/16 DIN male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4450 adapter has a length of 1.83 inches, a width of 1.25 inches, and a weight of 0.401 lbs. Our in-series RF adapter operates at a maximum frequency of 6 GHz. This 7/16 DIN male to 7/16 DIN male radio frequency adapter has a brass connector body with tri-metal body plating. The Fairview Microwave SM4450 coaxial RF adapter operates at temperatures ranging from -45 to 120 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 7/16 DIN male to 7/16 DIN male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 7/16 DIN coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC