Fairview Microwave SM4252

Conn SMA-Type N Adapter 0Hz to 18GHz 50Ohm ST Flange Mount M/F Gold Over Nickel
$ 155.118
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM4252 herunter.

Newark

Datasheet4 SeitenVor 9 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-10-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM4252, die von den Distributoren bereitgestellt werden.

Conn SMA-Type N Adapter 0Hz to 18GHz 50Ohm ST Flange Mount M/F Gold Over Nickel
PRECISION SMA MALE (PLUG) TO N FEMALE (JACK) 4 HOLE FLANGE ADAPTER, PASSIVATED
ADAPT PLUG-JACK SMA SS 1.15 VSWR
RF ADAPTER, SMA PLUG-N JACK, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Plug; Convert To Coax Type:N; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The SMA to type N precision adapter SM4252 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to threaded 4 hole flange mount type N RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.15:1. This SMA to 4 hole flange mount type N precision adapter is constructed with the male gender on side 1 and the female gender on side 2. The SMA male to type N female coaxial adapter from Fairview Microwave has a straight body style. This SMA to type N adapter is an in-line RF adapter in a precision design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4252 adapter has a length of 1.27 inches, a width of 1 inch, and a weight of 0.075 lbs. Our between series RF adapter operates at a maximum frequency of 18 GHz. This SMA male to type N female radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave SM4252 coaxial RF adapter operates at temperatures ranging from -55 to 100 degrees C. Our precision adapter is ideal for use in RF and microwave systems. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA male to type N female 4 hole flange mount adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC