Fairview Microwave SM4241

Conn SMA-Type N Adapter 0Hz to 18GHz 50Ohm ST Panel Mount M/F Gold Over Nickel
$ 85.96
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM4241 herunter.

Bestandsverlauf

3-Monats-Trend:
-38.60%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM4241, die von den Distributoren bereitgestellt werden.

Conn SMA-Type N Adapter 0Hz to 18GHz 50Ohm ST Panel Mount M/F Gold Over Nickel
SMA MALE (PLUG) TO N FEMALE (JACK) ADAPTER, PASSIVATED STAINLESS STEEL BODY, 1.
SMA-N, Panel Mount, Male-Female
ADAPT PLUG-JACK SMA SS 1.15 VSWR
RF ADAPTER, SMA PLUG-N JACK, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Plug; Convert To Coax Type:N; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The SMA to type N adapter SM4241 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to threaded type N RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.15:1. This radio frequency adapter has a maximum insertion loss of 0.21 dB. This SMA to type N adapter is constructed with the male gender on side 1 and the female gender on side 2. The SMA male to type N female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 18 GHz. This SMA male to type N female radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave SM4241 coaxial RF adapter operates at temperatures ranging from -55 to 100 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA male to type N female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC