Fairview Microwave SM4239A

Sma Female (jack) to N Female (jack) Bulkhead Adapter, Nickel Plated Brass Body
$ 43.62
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM4239A herunter.

element14 APAC

Datasheet4 SeitenVor 9 Jahren

Bestandsverlauf

3-Monats-Trend:
+471%

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM4239A, die von den Distributoren bereitgestellt werden.

SMA FEMALE (JACK) TO N FEMALE (JACK) BULKHEAD ADAPTER, NICKEL PLATED BRASS BODY
RF ADAPTER, BLKKHD, SMA JACK-N JACK;
SMA/F-N/F 12.4GHZ BULKHEAD ADAPTER
RF ADAPTER, SMA JACK-N JACK, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:N; Convert To Gender:Jack; Adapter Body Style:Straight Bulkhead Adapter; Impedance:50ohm; Product Range:-
The SMA to type N adapter SM4239A from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to threaded bulkhead type N RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.35:1. This SMA to bulkhead type N adapter is constructed with the female gender on side 1 and the female gender on side 2. The SMA female to type N female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4239A adapter has a length of 1.23 inches, a width of 0.78 inches, and a weight of 0.082 lbs. Our between series RF adapter operates at a maximum frequency of 11 GHz. The Fairview Microwave SM4239A coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female to type N female bulkhead adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 11 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC