Fairview Microwave SM4224

Conn SMA-Type N Adapter 0Hz to 12.4GHz 50Ohm ST Flange Mount F/F Gold
$ 153.377
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM4224 herunter.

Newark

Datasheet1 SeiteVor 14 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2012-04-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM4224, die von den Distributoren bereitgestellt werden.

Conn SMA-Type N Adapter 0Hz to 12.4GHz 50Ohm ST Flange Mount F/F Gold
4 HOLE FLANGE SMA FEMALE (JACK) TO N FEMALE (JACK) ADAPTER, PASSIVATED STAINLES
ADAPT JACK-JACK SMA SS 1.25 VSWR
RF ADAPTER, SMA JACK-N JACK, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:N; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial RoHS Compliant: Yes
The SMA to type N adapter SM4224 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 4 hole flange mount SMA to threaded type N RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This 4 hole flange mount SMA to type N adapter is constructed with the female gender on side 1 and the female gender on side 2. The SMA female to type N female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4224 adapter has a length of 1.23 inches, a width of 1 inch, and a weight of 0.075 lbs. Our between series RF adapter operates at a maximum frequency of 12.4 GHz. This SMA female to type N female radio frequency adapter has a passivated stainless steel input connector and a brass output connector. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female 4 hole flange mount to type N female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 12.4 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC