Fairview Microwave SM4207

Sma Male (plug) to N Male (plug) Adapter, Passivated Stainless Steel Body, 1.2
$ 59.22
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM4207 herunter.

Newark

Datasheet3 SeitenVor 9 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM4207, die von den Distributoren bereitgestellt werden.

SMA MALE (PLUG) TO N MALE (PLUG) ADAPTER, PASSIVATED STAINLESS STEEL BODY, 1.2
Conn SMA-N Adapter 0Hz to 12.4GHz ST M/M Gold
Threaded 12.4GHz 50¦¸ PlugPlug
ADAPT PLUG-PLUG SMA SS 1.2 VSWR
RF ADAPTER, SMA PLUG-N PLUG, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Plug; Convert To Coax Type:N; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial RoHS Compliant: Yes
The SMA to type N adapter SM4207 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to threaded type N RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This SMA to type N adapter is constructed with the male gender on side 1 and the male gender on side 2. The SMA male to type N male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 12.4 GHz. This SMA male to type N male radio frequency adapter has a passivated stainless steel input connector and a brass output connector. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA male to type N male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 12.4 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC