Fairview Microwave SM4149

Conn Type N-TNC Adapter 0Hz to 11GHz 50Ohm ST Panel Mount F/F Gold
$ 70.648
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM4149 herunter.

Fairview Microwave

Datasheet4 SeitenVor 3 Jahren

Newark

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-10-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM4149, die von den Distributoren bereitgestellt werden.

Conn Type N-TNC Adapter 0Hz to 11GHz 50Ohm ST Panel Mount F/F Gold
N FEMALE (JACK) TO TNC FEMALE (JACK) BULKHEAD ADAPTER, HIGH TEMP, 1.25 VSWR
ADAPT JACK-JACK TYPE N 1.25 VSWR
RF ADAPTER, N JACK-TNC JACK, 50 OHM; Convert From Coax Type:N; Convert From Gender:Jack; Convert To Coax Type:TNC; Convert To Gender:Jack; Adapter Body Style:Straight Bulkhead Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The type N to TNC adapter SM4149 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded type N to threaded bulkhead TNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. Our RF adapter has a dielectric withstanding voltage of 1,500 Vrms. This type N to bulkhead TNC adapter is constructed with the female gender on side 1 and the female gender on side 2. The type N female to TNC female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4149 adapter has a length of 1.5 inches, a width of 0.81 inches, and a weight of 0.092 lbs. Our between series RF adapter operates at a maximum frequency of 11 GHz. The Fairview Microwave SM4149 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N female to TNC female bulkhead adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N to TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 11 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC