Fairview Microwave SM4051

N Female (jack) to N Female (jack) Bulkhead Adapter, Nickel Plated Brass Body,
$ 133.68
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM4051 herunter.

Newark

Datasheet1 SeiteVor 13 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2013-03-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM4051, die von den Distributoren bereitgestellt werden.

N FEMALE (JACK) TO N FEMALE (JACK) BULKHEAD ADAPTER, NICKEL PLATED BRASS BODY,
ADAPT JACK-JACK TYPE N 1.4 VSWR
RF ADAPTER, N JACK-N JACK, 75OHM; Convert From Coax Type:N; Convert From Gender:Jack; Convert To Coax Type:N; Convert To Gender:Jack; Adapter Body Style:Straight Bulkhead Adapter; Impedance:75ohm; Connector Type:Intra Series Coaxial RoHS Compliant: Yes
The type N adapter SM4051 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our type N to bulkhead type N RF adapter comes with a 75 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.4:1. This type N to bulkhead type N adapter is constructed with the female gender on side 1 and the female gender on side 2. The type N female to type N female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4051 adapter has a length of 1.75 inches, a width of 0.8 inches, and a weight of 0.103 lbs. Our in-series RF adapter operates at a maximum frequency of 12.4 GHz. This type N female to type N female radio frequency adapter has a brass connector body with nickel body plating. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N female to type N female bulkhead adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 12.4 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC