Fairview Microwave SM4020

50 Ohm N Male to 75 Ohm N Female Adapter 50 ohm type N male to 75 ohm type N female adapter
$ 98.375
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM4020 herunter.

Newark

Datasheet3 SeitenVor 9 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-12-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM4020, die von den Distributoren bereitgestellt werden.

50 Ohm N Male to 75 Ohm N Female Adapter 50 ohm type N male to 75 ohm type N female adapter
ADAPT PLUG-JACK TYPE N
RF STRAIGHT ADAPTER
COAX ADAPT N TO N
RF ADAPTER, N PLUG-N JACK, 75OHM; Convert From Coax Type:N; Convert From Gender:Plug; Convert To Coax Type:N; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:75ohm; Connector Type:Intra Series Coaxial
The type N adapter SM4020 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded type N to threaded type N RF adapter comes with a 50 Ohm impedance. This type N to type N adapter is constructed with the male gender on side 1 and the female gender on side 2. The type N male to type N female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4020 adapter has a length of 1.44 inches, a width of 0.81 inches, and a weight of 0.11 lbs. Our in-series RF adapter operates at a maximum frequency of 2 GHz. This type N male to type N female radio frequency adapter has a brass connector body. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N male to type N female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 2 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC