Fairview Microwave SM4001

Conn Type N Adapter 0Hz to 12.4GHz 50Ohm ST Panel Mount M/F Gold
$ 48.3
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM4001 herunter.

Newark

Datasheet4 SeitenVor 9 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM4001, die von den Distributoren bereitgestellt werden.

Conn Type N Adapter 0Hz to 12.4GHz 50Ohm ST Panel Mount M/F Gold
N MALE (PLUG) TO N FEMALE (JACK) ADAPTER, NICKEL PLATED BRASS BODY, 1.5 VSWR
12.4GHz NMaleNFemaleAdapter 37.08mm*21.08mm*21.08mm
ADAPT PLUG-JACK TYPE N 1.5 VSWR
RF ADAPTER, N PLUG-N JACK, 50 OHM; Convert From Coax Type:N; Convert From Gender:Plug; Convert To Coax Type:N; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Intra Series Coaxial RoHS Compliant: Yes
The type N adapter SM4001 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded type N to threaded type N RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.5:1. Our RF adapter has a dielectric withstanding voltage of 2,500 Vrms. This type N to type N adapter is constructed with the male gender on side 1 and the female gender on side 2. The type N male to type N female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4001 adapter has a length of 1.46 inches, a width of 0.83 inches, and a weight of 0.109 lbs. Our in-series RF adapter operates at a maximum frequency of 12.4 GHz. This type N male to type N female radio frequency adapter has a brass connector body. The Fairview Microwave SM4001 coaxial RF adapter operates at temperatures ranging from -45 to 120 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N male to type N female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 12.4 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC