Fairview Microwave SM3936

1.85MM Female (jack) to 1.85MM Female (jack) Adapter, Passivated Stainless Stee
$ 1,036.75
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM3936 herunter.

Newark

Datasheet4 SeitenVor 9 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM3936, die von den Distributoren bereitgestellt werden.

1.85MM FEMALE (JACK) TO 1.85MM FEMALE (JACK) ADAPTER, PASSIVATED STAINLESS STEE
Conn 1.85mm Adapter 0Hz to 67GHz 50Ohm ST F/F Gold
ADAPT JACK-JACK 1.85MM SS 1.25 V
RF ADAPTER, 1.85MM JACK-1.85MM JACK; Convert From Coax Type:1.85mm Coaxial; Convert From Gender:Jack; Convert To Coax Type:1.85mm Coaxial; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The 1.85mm adapter SM3936 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded 1.85mm to threaded 1.85mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This 1.85mm to 1.85mm adapter is constructed with the female gender on side 1 and the female gender on side 2. The 1.85mm female to 1.85mm female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3936 adapter has a length of 0.85 inches, a width of 0.31 inches, and a weight of 0.015 lbs. Our in-series RF adapter operates at a maximum frequency of 67 GHz. The Fairview Microwave SM3936 coaxial RF adapter operates at temperatures ranging from -55 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 1.85mm female to 1.85mm female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 1.85mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 67 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC