Fairview Microwave SM3917

RA HN Male (Plug) to HN Female (Jack) Adapter, Nickel Plated Brass Body, 1.25 VSWR
$ 112.88
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM3917 herunter.

Newark

Datasheet1 SeiteVor 15 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM3917, die von den Distributoren bereitgestellt werden.

RA HN Male (Plug) to HN Female (Jack) Adapter, Nickel Plated Brass Body, 1.25 VSWR
RF RIGHT ANGLED ADAPTER
ADAPT PLUG-JACK HN 1.25 VSWR
COAX ADAPT HN TO HN
RF ADAPTER, HN PLUG-HN JACK, 50 OHM; Convert From Coax Type:HN; Convert From Gender:Plug; Convert To Coax Type:HN; Convert To Gender:Jack; Adapter Body Style:Right Angle Adapter; Impedance:50ohm; Connector Type:Intra Series Coaxial RoHS Compliant: Yes
The HN right angle adapter SM3917 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our HN to HN RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This HN to HN adapter is constructed with the male gender on side 1 and the female gender on side 2. The HN male to HN female coaxial adapter from Fairview Microwave has a right angle body style. This HN to HN adapter is a 90 degree right angle RF elbow adapter. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3917 adapter has a length of 1.5 inches, a width of 1.38 inches, and a weight of 0.174 lbs. Our in-series right angle RF adapter operates at a maximum frequency of 4 GHz. This HN male to HN female radio frequency adapter has a brass connector body with nickel body plating. The Fairview Microwave SM3917 coaxial RF adapter operates at temperatures ranging from -55 to 125 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s HN male to HN female right angle adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build HN coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 4 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC