Fairview Microwave SM3841

Miter Ra 1.85MM Female (jack) to 2.4MM Male (plug) Adapter, Passivated Stainles
$ 317.23
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM3841 herunter.

Newark

Datasheet3 SeitenVor 6 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2020-05-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM3841, die von den Distributoren bereitgestellt werden.

MITER RA 1.85MM FEMALE (JACK) TO 2.4MM MALE (PLUG) ADAPTER, PASSIVATED STAINLES
ADAPT JACK-PLUG 1.85MM SS 1.4 VS
RF ADAPTER, 1.85MM JACK-2.4MM PLUG; Convert From Coax Type:1.85mm Coaxial; Convert From Gender:Jack; Convert To Coax Type:2.4mm Coaxial; Convert To Gender:Plug; Adapter Body Style:Right Angle Adapter; Impedance:50ohm; Product Range:-
The 1.85mm to 2.4mm miter right angle adapter SM3841 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 1.85mm to threaded 2.4mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.4:1. This radio frequency adapter has a maximum insertion loss of 0.354 dB. This 1.85mm to 2.4mm adapter is constructed with the female gender on side 1 and the male gender on side 2. The 1.85mm female to 2.4mm male coaxial adapter from Fairview Microwave has a miter right angle body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3841 adapter has a length of 0.5 inches, a width of 0.53 inches, and a weight of 0.016 lbs. Our between series miter right angle RF adapter operates at a maximum frequency of 50 GHz. This 1.85mm female to 2.4mm male radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave SM3841 coaxial RF adapter operates at temperatures ranging from -55 to 125 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 1.85mm female to 2.4mm male miter right angle adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 1.85mm to 2.4mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 50 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC