Fairview Microwave SM3610

MMCX Jack to BNC Female (Jack) Adapter, 1.35 VSWR
$ 134.199
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM3610 herunter.

Newark

Datasheet1 SeiteVor 14 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM3610, die von den Distributoren bereitgestellt werden.

MMCX Jack to BNC Female (Jack) Adapter, 1.35 VSWR
COAX ADAPT BNC TO MMCX
RF STRAIGHT ADAPTER
RF ADAPTER, MMCX JACK-BNC JACK, 50 OHM; Convert From Coax Type:MMCX; Convert From Gender:Jack; Convert To Coax Type:BNC; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The MMCX to BNC adapter SM3610 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our MMCX to BNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.35:1. This MMCX to BNC adapter is constructed with the jack gender on side 1 and the female gender on side 2. The MMCX jack to BNC female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3610 adapter has a length of 1.19 inches, a width of 0.45 inches, and a weight of 0.027 lbs. Our between series RF adapter operates at a maximum frequency of 6 GHz. This MMCX jack to BNC female radio frequency adapter has a brass connector body with nickel body plating. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s MMCX jack to BNC female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build MMCX to BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC