Fairview Microwave SM3557

Conn TNC-BNC Adapter 0Hz to 8GHz 50Ohm ST Panel Mount F/M Gold
$ 95.26
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM3557 herunter.

Newark

Datasheet3 SeitenVor 7 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-06-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM3557, die von den Distributoren bereitgestellt werden.

Conn TNC-BNC Adapter 0Hz to 8GHz 50Ohm ST Panel Mount F/M Gold
TNC FEMALE TO BNC MALE ADAPTER, HIGH TEMP, 1.25 VSWR
RF ADAPTER, TNC JACK-BNC PLUG, 50 OHM; Convert From Coax Type:TNC; Convert From Gender:Jack; Convert To Coax Type:BNC; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The TNC to BNC adapter SM3557 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded TNC to bayonet BNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This TNC to BNC adapter is constructed with the female gender on side 1 and the male gender on side 2. The TNC female to BNC male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3557 adapter has a length of 1.69 inches, a width of 0.56 inches, and a weight of 0.069 lbs. Our between series RF adapter operates at a maximum frequency of 8 GHz. The Fairview Microwave SM3557 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s TNC female to BNC male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build TNC to BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 8 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC