Fairview Microwave SM3553

Conn TNC-BNC Adapter 0Hz to 4GHz 50Ohm RA Panel Mount M/F Gold
$ 83.173
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM3553 herunter.

Newark

Datasheet4 SeitenVor 9 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM3553, die von den Distributoren bereitgestellt werden.

Conn TNC-BNC Adapter 0Hz to 4GHz 50Ohm RA Panel Mount M/F Gold
RA TNC MALE (PLUG) TO BNC FEMALE (JACK) ADAPTER, NICKEL PLATED BRASS BODY, HIGH
RF ADAPTER, TNC PLUG-BNC JACK, 50 OHM; Convert From Coax Type:TNC; Convert From Gender:Plug; Convert To Coax Type:BNC; Convert To Gender:Jack; Adapter Body Style:Right Angle Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The TNC to BNC right angle adapter SM3553 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded TNC to bayonet BNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. Our RF adapter has a dielectric withstanding voltage of 1,500 Vrms. This TNC to BNC adapter is constructed with the male gender on side 1 and the female gender on side 2. The TNC male to BNC female coaxial adapter from Fairview Microwave has a right angle body style. This TNC to BNC adapter is a 90 degree right angle RF elbow adapter. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3553 adapter has a length of 1.04 inches, a width of 0.8 inches, and a weight of 0.047 lbs. Our between series right angle RF adapter operates at a maximum frequency of 4 GHz. This TNC male to BNC female radio frequency adapter has a brass connector body. The Fairview Microwave SM3553 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s TNC male to BNC female right angle adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build TNC to BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 4 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC