Fairview Microwave SM3532

75 Ohm BNC Male to Mini BNC Female Adapter 75 ohm BNC male to Mini BNC female adapter
$ 37.379
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM3532 herunter.

Newark

Datasheet3 SeitenVor 9 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-10-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM3532, die von den Distributoren bereitgestellt werden.

75 Ohm BNC Male to Mini BNC Female Adapter 75 ohm BNC male to Mini BNC female adapter
COAX ADAPT BNC TO BNC
RF STRAIGHT ADAPTER
ADAPT PLUG-JACK BNC
RF ADAPTER, BNC PLUG-BNC MINI JACK; Convert From Coax Type:BNC; Convert From Gender:Plug; Convert To Coax Type:BNC Mini; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:75ohm; Product Range:- RoHS Compliant: Yes
The BNC to Mini BNC adapter SM3532 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our bayonet BNC to bayonet Mini BNC RF adapter comes with a 75 Ohm impedance. This BNC to Mini BNC adapter is constructed with the male gender on side 1 and the female gender on side 2. The BNC male to Mini BNC female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3532 adapter has a length of 1.22 inches, a width of 0.57 inches, and a weight of 0.303 lbs. Our between series RF adapter operates at a maximum frequency of 2 GHz. This BNC male to Mini BNC female radio frequency adapter has a brass connector body. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s BNC male to Mini BNC female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build BNC to Mini BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 2 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC