Fairview Microwave SM3521

N Male (plug) to Bnc Male (plug) Adapter, Passivated Stainless Steel Body, High
$ 139.431
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM3521 herunter.

Newark

Datasheet3 SeitenVor 9 Jahren

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM3521, die von den Distributoren bereitgestellt werden.

N MALE (PLUG) TO BNC MALE (PLUG) ADAPTER, PASSIVATED STAINLESS STEEL BODY, HIGH
N Male to BNC Male Adapter Type N male to BNC male adapter
ADAPT PLUG-PLUG TYPE N SS 1.2 VS
RF ADAPTER, N PLUG-BNC PLUG, 50 OHM; Convert From Coax Type:N; Convert From Gender:Plug; Convert To Coax Type:BNC; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial RoHS Compliant: Yes
The type N to BNC adapter SM3521 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded type N to bayonet BNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This type N to BNC adapter is constructed with the male gender on side 1 and the male gender on side 2. The type N male to BNC male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3521 adapter has a length of 1.65 inches, a width of 0.82 inches, and a weight of 0.098 lbs. Our between series RF adapter operates at a maximum frequency of 8 GHz. This type N male to BNC male radio frequency adapter has a passivated stainless steel input connector and a brass output connector. The Fairview Microwave SM3521 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N male to BNC male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N to BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 8 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC