Fairview Microwave SM3413

Conn BNC Adapter 0Hz to 4GHz 50Ohm ST Flange Mount F/F Gold
$ 43.785
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM3413 herunter.

Fairview Microwave

Datasheet4 SeitenVor 1 Jahre

Newark

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
+16.67%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-08-31
Lifecycle StatusProduction (Last Updated: 7 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM3413, die von den Distributoren bereitgestellt werden.

Conn BNC Adapter 0Hz to 4GHz 50Ohm ST Flange Mount F/F Gold
4 HOLE FLANGE BNC FEMALE (JACK) TO BNC FEMALE (JACK) ADAPTER, NICKEL PLATED BRA
Bayonet Lock 4GHz 50¦¸ JackJack
RF ADAPTER, BNC JACK-BNC JACK, 50 OHM; Convert From Coax Type:BNC; Convert From Gender:Jack; Convert To Coax Type:BNC; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Intra Series Coaxial
The BNC adapter SM3413 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our bayonet 4 hole flange mount BNC to bayonet BNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.35:1. This 4 hole flange mount BNC to BNC adapter is constructed with the female gender on side 1 and the female gender on side 2. The BNC female to BNC female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3413 adapter has a length of 1.28 inches, a width of 0.69 inches, and a weight of 0.037 lbs. Our in-series RF adapter operates at a maximum frequency of 4 GHz. The Fairview Microwave SM3413 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s BNC female 4 hole flange mount to BNC female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 4 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC