Fairview Microwave SM3386

7/16 DIN Female to 7/16 DIN Female Adapter 7/16 DIN female to 7/16 DIN female adapter
$ 99.11
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM3386 herunter.

Newark

Datasheet3 SeitenVor 9 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM3386, die von den Distributoren bereitgestellt werden.

7/16 DIN Female to 7/16 DIN Female Adapter 7/16 DIN female to 7/16 DIN female adapter
7/16 DIN FEMALE (JACK) TO 7/16 DIN FEMALE (JACK) ADAPTER, TRI-METAL PLATED BRAS
Key Specifications, Connector Series 1: 7/16 DIN, Connector Gender 1: Female, Connector Polarity 1: Standard,...
COAX ADAPT 7/16 DIN TO 7/16 DIN
RF ADAPTER, 7/16 DIN JACK-7/16 DIN JACK; Convert From Coax Type:7/16 DIN; Convert From Gender:Jack; Convert To Coax Type:7/16 DIN; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The 7/16 DIN adapter SM3386 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded 7/16 DIN to threaded 7/16 DIN RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.15:1. Our RF adapter has a dielectric withstanding voltage of 4,000 Vrms. This 7/16 DIN to 7/16 DIN adapter is constructed with the female gender on side 1 and the female gender on side 2. The 7/16 DIN female to 7/16 DIN female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3386 adapter has a length of 1.8 inches, a width of 1.34 inches, and a weight of 0.364 lbs. Our in-series RF adapter operates at a maximum frequency of 6 GHz. The Fairview Microwave SM3386 coaxial RF adapter operates at temperatures ranging from -40 to 120 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 7/16 DIN female to 7/16 DIN female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 7/16 DIN coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC