Fairview Microwave SM3384

7/16 Din Female (jack) to 7/16 Din Female (jack) Adapter, Passivated Stainless
$ 170.805
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM3384 herunter.

Newark

Datasheet1 SeiteVor 14 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 11 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM3384, die von den Distributoren bereitgestellt werden.

7/16 DIN FEMALE (JACK) TO 7/16 DIN FEMALE (JACK) ADAPTER, PASSIVATED STAINLESS
ADAPT JACK-JACK 7/16 DIN SS 1.15
COAX ADAPT 7/16 DIN TO 7/16 DIN
RF ADAPTER, 7/16 DIN JACK-7/16 DIN JACK; Convert From Coax Type:7/16 DIN; Convert From Gender:Jack; Convert To Coax Type:7/16 DIN; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The 7/16 DIN adapter SM3384 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our 7/16 DIN to 7/16 DIN RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.15:1. This 7/16 DIN to 7/16 DIN adapter is constructed with the female gender on side 1 and the female gender on side 2. The 7/16 DIN female to 7/16 DIN female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3384 adapter has a length of 1.8 inches, a width of 1.34 inches, and a weight of 0.333 lbs. Our in-series RF adapter operates at a maximum frequency of 6 GHz. This 7/16 DIN female to 7/16 DIN female radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave SM3384 coaxial RF adapter operates at temperatures ranging from -40 to 120 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 7/16 DIN female to 7/16 DIN female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 7/16 DIN coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC