Fairview Microwave SM3231

Conn 2.92mm Adapter 0Hz to 40GHz 50Ohm ST Panel Mount F/F Gold
$ 74.25
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM3231 herunter.

Newark

Datasheet4 SeitenVor 8 Jahren

Bestandsverlauf

3-Monats-Trend:
-36.95%

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM3231, die von den Distributoren bereitgestellt werden.

Conn 2.92mm Adapter 0Hz to 40GHz 50Ohm ST Panel Mount F/F Gold
2.92MM FEMALE (JACK) TO 2.92MM FEMALE (JACK) ADAPTER, PASSIVATED STAINLESS STEE
RF ADAPTER, 2.92MM JACK-2.92MM JACK; Convert From Coax Type:2.92mm Coaxial; Convert From Gender:Jack; Convert To Coax Type:2.92mm Coaxial; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The 2.92mm adapter SM3231 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our 2.92mm to 2.92mm RF adapter comes with a 50 Ohm impedance. This radio frequency adapter has a maximum insertion loss of 0.19 dB. This 2.92mm to 2.92mm adapter is constructed with the female gender on side 1 and the female gender on side 2. The 2.92mm female to 2.92mm female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3231 adapter has a length of 0.59 inches, a width of 0.31 inches, and a weight of 0.009 lbs. Our in-series RF adapter operates at a maximum frequency of 40 GHz. The Fairview Microwave SM3231 coaxial RF adapter operates at temperatures ranging from -55 to 100 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 2.92mm female to 2.92mm female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.92mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 40 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC