Fairview Microwave SM3072

3.5MM Male (plug) to 2.4MM Female (jack) Adapter, Passivated Stainless Steel Bo
$ 430.34
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM3072 herunter.

Newark

Datasheet4 SeitenVor 9 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM3072, die von den Distributoren bereitgestellt werden.

3.5MM MALE (PLUG) TO 2.4MM FEMALE (JACK) ADAPTER, PASSIVATED STAINLESS STEEL BO
ADAPT PLUG-JACK 3.5MM SS 1.15 VS
RF ADAPTER, 3.5MM PLUG-2.4MM JACK; Convert From Coax Type:3.5mm Coaxial; Convert From Gender:Plug; Convert To Coax Type:2.4mm Coaxial; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The 3.5mm to 2.4mm adapter SM3072 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 3.5mm to threaded 2.4mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.15:1. This 3.5mm to 2.4mm adapter is constructed with the male gender on side 1 and the female gender on side 2. The 3.5mm male to 2.4mm female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 27 GHz. This 3.5mm male to 2.4mm female radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave SM3072 coaxial RF adapter operates at temperatures ranging from -55 to 135 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 3.5mm male to 2.4mm female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 3.5mm to 2.4mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 27 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC