Fairview Microwave SM3017

Conn 2.4mm-2.4mm Adapter 0Hz to 50GHz 50Ohm ST Flange Mount F/F Gold
$ 509.54
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM3017 herunter.

Newark

Datasheet3 SeitenVor 8 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM3017, die von den Distributoren bereitgestellt werden.

Conn 2.4mm-2.4mm Adapter 0Hz to 50GHz 50Ohm ST Flange Mount F/F Gold
2.4MM FEMALE (JACK) TO 2.4MM FEMALE (JACK) 4 HOLE FLANGE ADAPTER, 1.3 VSWR
2.4MM-2.4MM, Panel Mount, Female-Female
ADAPT JACK-JACK 2.4MM 1.3 VSWR
RF ADAPTER, 2.4MM JACK-2.4MM JACK; Convert From Coax Type:2.4mm Coaxial; Convert From Gender:Jack; Convert To Coax Type:2.4mm Coaxial; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The 2.4mm adapter SM3017 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded 2.4mm to threaded 4 hole flange mount 2.4mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.3:1. This 2.4mm to 4 hole flange mount 2.4mm adapter is constructed with the female gender on side 1 and the female gender on side 2. The 2.4mm female to 2.4mm female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3017 adapter has a length of 0.84 inches, a width of 0.5 inches, and a weight of 0.017 lbs. Our in-series RF adapter operates at a maximum frequency of 50 GHz. The Fairview Microwave SM3017 coaxial RF adapter operates at temperatures ranging from -55 to 100 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 2.4mm female to 2.4mm female 4 hole flange mount adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.4mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 50 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC