Fairview Microwave SM2612

Conn SMP Adapter 0Hz to 40GHz 50Ohm ST Panel Mount F/F Gold
$ 35.59
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM2612 herunter.

element14 APAC

Datasheet3 SeitenVor 9 Jahren

Bestandsverlauf

3-Monats-Trend:
+2.86%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM2612, die von den Distributoren bereitgestellt werden.

Conn SMP Adapter 0Hz to 40GHz 50Ohm ST Panel Mount F/F Gold
SMP FEMALE (JACK) TO SMP FEMALE (JACK) ADAPTER, GOLD PLATED BERYLLIUM COPPER BO
RF ADAPTER, SMP JACK-JACK, 50 OHM;
RF ADAPTER, SMP JACK-SMP JACK, 50 OHM; Convert From Coax Type:SMP; Convert From Gender:Jack; Convert To Coax Type:SMP; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Intra Series Coaxial RoHS Compliant: Yes
The SMP adapter (bullet) SM2612 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our push-on SMP to push-on SMP RF adapter comes with a 50 Ohm impedance. This SMP to SMP adapter is constructed with the female gender on side 1 and the female gender on side 2. The SMP female to SMP female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM2612 adapter has a length of 0.23 inches, a width of 0.13 inches, and a weight of 0.001 lbs. Our in-series RF adapter operates at a maximum frequency of 40 GHz. The Fairview Microwave SM2612 coaxial RF adapter operates at temperatures ranging from -55 to 125 degrees C. Additional dimensions and specifications for this adapter (bullet) are available on our downloadable PDF datasheet. Fairview Microwave’s SMP female to SMP female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMP coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 40 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC