Fairview Microwave SM2409

Conn BNC-(10-32) Adapter 0Hz to 500MHz 50Ohm ST Panel Mount M/F Gold
$ 59.256
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM2409 herunter.

Newark

Datasheet4 SeitenVor 9 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM2409, die von den Distributoren bereitgestellt werden.

Conn BNC-(10-32) Adapter 0Hz to 500MHz 50Ohm ST Panel Mount M/F Gold
10-32 FEMALE (JACK) TO BNC MALE (PLUG) ADAPTER, HIGH TEMP, 1.2 VSWR
ADAPT JACK-PLUG 10-32 1.2 VSWR
RF ADAPTER, 10/32 JACK-BNC PLUG, 50 OHM; Convert From Coax Type:10/32; Convert From Gender:Jack; Convert To Coax Type:BNC; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The 10-32 to BNC adapter SM2409 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 10-32 to bayonet BNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This 10-32 to BNC adapter is constructed with the female gender on side 1 and the male gender on side 2. The 10-32 female to BNC male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM2409 adapter has a length of 1.1 inches, a width of 0.57 inches, and a weight of 0.036 lbs. Our between series RF adapter operates at a maximum frequency of 500 MHz. The Fairview Microwave SM2409 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 10-32 female to BNC male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 10-32 to BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 500 MHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC