Fairview Microwave SM2251

Mcx T Adapter Female (jack)-female (jack)-female (jack), Nickel Plated Brass Bo
$ 121.633
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM2251 herunter.

Newark

Datasheet1 SeiteVor 14 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 5 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM2251, die von den Distributoren bereitgestellt werden.

MCX T ADAPTER FEMALE (JACK)-FEMALE (JACK)-FEMALE (JACK), NICKEL PLATED BRASS BO
COAX ADAPT MCX TO MCX, DUAL
ADAPT JACK-JACK MCX 2 VSWR
RF TEE ADAPTER
RF ADAPTER, MCX JACK-MCX JACK/JACK; Convert From Coax Type:MCX; Convert From Gender:Jack; Convert To Coax Type:MCX; Convert To Gender:Jack, Jack; Adapter Body Style:Tee Adapter; Impedance:50ohm; Connector Type:Intra Series Coaxial RoHS Compliant: Yes
The MCX T-shaped adapter SM2251 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our MCX RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 2:1. Our RF adapter has a dielectric withstanding voltage of 1,000 Vrms. This MCX adapter has a jack-jack-jack gender configuration, which provides easier connections in tighter spaces. The MCX jack-jack-jack coaxial adapter from Fairview Microwave has a T-shaped body. This T-shaped MCX adapter is also known as a MCX T connector. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM2251 adapter has a length of 0.73 inches, a width of 0.25 inches, and a weight of 0.014 lbs. Our between series T-shaped RF adapter operates at a maximum frequency of 6 GHz. This MCX jack to MCX jack radio frequency adapter has a brass connector body with nickel body plating. The Fairview Microwave SM2251 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s MCX jack-jack-jack T-shaped adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build MCX coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC