Fairview Microwave SM2141

Conn Type N-UHF Adapter 0Hz to 300MHz 50Ohm ST F/M Gold
$ 46.69
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM2141 herunter.

Newark

Datasheet3 SeitenVor 9 Jahren

Bestandsverlauf

3-Monats-Trend:
-100%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM2141, die von den Distributoren bereitgestellt werden.

Conn Type N-UHF Adapter 0Hz to 300MHz 50Ohm ST F/M Gold
N FEMALE (JACK) TO UHF MALE (PLUG) ADAPTER, 1.25 VSWR
RF ADAPTER, N JACK-UHF PLUG, 50 OHM; Convert From Coax Type:N; Convert From Gender:Jack; Convert To Coax Type:UHF; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The type N to UHF adapter SM2141 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded type N to threaded UHF RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This type N to UHF adapter is constructed with the female gender on side 1 and the male gender on side 2. The type N female to UHF male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM2141 adapter has a length of 1.21 inches, a width of 2.85 inches, and a weight of 0.069 lbs. Our between series RF adapter operates at a maximum frequency of 300 MHz. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N female to UHF male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N to UHF coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 300 MHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC