Fairview Microwave SM2095

Conn SMA-SSMC Adapter 0Hz to 3GHz 50Ohm ST Panel Mount F/M Gold
$ 88.57
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM2095 herunter.

Farnell

Datasheet4 SeitenVor 9 Jahren

IHS

Bestandsverlauf

3-Monats-Trend:
+122%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM2095, die von den Distributoren bereitgestellt werden.

Conn SMA-SSMC Adapter 0Hz to 3GHz 50Ohm ST Panel Mount F/M Gold
SMA FEMALE (JACK) TO SSMC PLUG ADAPTER, HIGH TEMP, 1.25 VSWR
SMA-SSMC, Panel Mount, Female-Male, Jack-plug
RF ADAPTER, SMA JACK-SSMC PLUG, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:SSMC; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The SMA to SSMC adapter SM2095 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to threaded SSMC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This SMA to SSMC adapter is constructed with the female gender on side 1 and the plug gender on side 2. The SMA female to SSMC plug coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM2095 adapter has a length of 0.76 inches, a width of 0.25 inches, and a weight of 0.008 lbs. Our between series RF adapter operates at a maximum frequency of 3 GHz. The Fairview Microwave SM2095 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female to SSMC plug adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to SSMC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 3 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC