Fairview Microwave SM2057

Conn SMA-SMB Adapter 0Hz to 4GHz 50Ohm ST Panel Mount F/M Gold
$ 67.72
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM2057 herunter.

Newark

Datasheet3 SeitenVor 6 Jahren

Fairview Microwave

Bestandsverlauf

3-Monats-Trend:
+33.33%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2017-12-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM2057, die von den Distributoren bereitgestellt werden.

Conn SMA-SMB Adapter 0Hz to 4GHz 50Ohm ST Panel Mount F/M Gold
SMA FEMALE (JACK) TO SMB PLUG ADAPTER, NICKEL PLATED BRASS BODY, HIGH TEMP, 1.3
RF ADAPTER, SMA JACK-SMB PLUG, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:SMB; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The SMA to SMB adapter SM2057 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to push-on SMB RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.3:1. This SMA to SMB adapter is constructed with the female gender on side 1 and the plug gender on side 2. The SMA female to SMB plug coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM2057 adapter has a length of 0.64 inches, a width of 0.25 inches, and a weight of 0.011 lbs. Our between series RF adapter operates at a maximum frequency of 4 GHz. This SMA female to SMB plug radio frequency adapter has a brass connector body with nickel body plating. The Fairview Microwave SM2057 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female to SMB plug adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to SMB coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 4 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC