Fairview Microwave SM2007

Smb Plug (male) to Smb Plug (male) Adapter, Gold Plated Brass Body, High Temp,
$ 4.57
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM2007 herunter.

Newark

Datasheet1 SeiteVor 14 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM2007, die von den Distributoren bereitgestellt werden.

SMB PLUG (MALE) TO SMB PLUG (MALE) ADAPTER, GOLD PLATED BRASS BODY, HIGH TEMP,
ADAPT PLUG-PLUG SMB 1.3 VSWR
SMB/Plug Adapter 4 GHz
COAX ADAPT SMB TO SMB
RF STRAIGHT ADAPTER
RF ADAPTER, SMB PLUG-SMB PLUG, 50 OHM; Convert From Coax Type:SMB; Convert From Gender:Plug; Convert To Coax Type:SMB; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Intra Series Coaxial
The SMB adapter SM2007 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our SMB to SMB RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.3:1. This SMB to SMB adapter is constructed with the plug gender on side 1 and the plug gender on side 2. The SMB plug to SMB plug coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM2007 adapter has a length of 0.67 inches, a width of 0.26 inches, and a weight of 0.008 lbs. Our in-series RF adapter operates at a maximum frequency of 4 GHz. This SMB plug to SMB plug radio frequency adapter has a brass connector body with gold body plating. The Fairview Microwave SM2007 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMB plug to SMB plug adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMB coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 4 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC