Fairview Microwave SLNA-180-33-30-SMA

3 Db Nf, 2 Ghz to 18 Ghz, Low Noise Broadband Amplifier With 15 Dbm, 33 Db Gain
$ 2,762.769
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SLNA-180-33-30-SMA herunter.

Newark

Datasheet4 SeitenVor 7 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SLNA-180-33-30-SMA, die von den Distributoren bereitgestellt werden.

3 DB NF, 2 GHZ TO 18 GHZ, LOW NOISE BROADBAND AMPLIFIER WITH 15 DBM, 33 DB GAIN
BROADBAND AMP TYPE SMA 2GHZ-18GH
LOW NOISE AMPLIFIER
RF broadband / wideband amplifier SLNA-180-33-30-SMA from Fairview Microwave is one amp of a large selection of in-stock radio frequency broad / wide band amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF broadband amplifier is a connectorized low noise version manufactured with SMA connectors and rated at 4.2 dB. Our SMA wideband / broadband amplifier design has a 30 dB minimum gain and 33 dB typical gain.Fairview Microwave RF medium power wide-band amplifier part number SLNA-180-33-30-SMA is rated dBm. This radio frequency medium power broad / wide band amplifier is constructed to be rated for a minimum frequency of 2 GHz and a maximum of 18 GHz. Additional specs on this medium power broad-band/wide-band amp from Fairview Microwave can be found in the details on the wideband frequency RF amplifier datasheet specifications PDF above.Our medium power broad / wide frequency amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power wideband RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency amp products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC