Fairview Microwave SH7226

Sma 90 Degree Hybrid Coupler From 4 Ghz to 26.5 Ghz Rated to 20 Watts Rohs Compliant: Yes
$ 1,470.854
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SH7226 herunter.

Newark

Datasheet4 SeitenVor 9 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SH7226, die von den Distributoren bereitgestellt werden.

SMA 90 DEGREE HYBRID COUPLER FROM 4 GHZ TO 26.5 GHZ RATED TO 20 WATTS ROHS COMPLIANT: YES
HYBRID SMA 4MHZ-26.5GHZ 20 W
This RF hybrid coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our RF hybrid coupler is manufactured with SMA ports that have a gender of female. Fairview SMA hybrid coupler part # SH7226 is constructed in a 90 degree design.The 90 degree hybrid coupler from Fairview Microwave is rated for a 4 GHz minimum frequency and a 26.5 GHz maximum frequency. Our SMA 90 degree is designed with a 0 dB coupling value and a 0 dB coupler directivity. This SMA 90 degree is rated for a 5 dB maximum insertion loss and a 20 Watts maximum input power.Fairview is where to buy a 90 degree hybrid coupler with SMA ports that is rated for a 5 dB maximum insertion loss and a 1.75 maximum VSWR. More female SMA 90 degree hybrid coupler specs for this radio frequency component can be found on its hybrid PDF specifications datasheet above. SH7226 0 dB SMA hybrid coupler is just one of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview’s other in-stock RF parts.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC