Fairview Microwave SD3082

Inner And Outer DC Block From 10 Mhz to 18 Ghz With N Connectors Rohs Compliant: Yes
$ 239.47
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SD3082 herunter.

Newark

Datasheet3 SeitenVor 9 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SD3082, die von den Distributoren bereitgestellt werden.

INNER AND OUTER DC BLOCK FROM 10 MHZ TO 18 GHZ WITH N CONNECTORS ROHS COMPLIANT: YES
DC BLOCK TYPE N 10MHZ-18GHZ
N-N, Male-Female
Coaxial DC block SD3082 is only one of a large number of radio frequency DC blocking components specifically stocked to be ready for quick shipment. Fairview Microwave RF DC block is manufactured with a N connector in and N connector out. Our N to N DC block is male to female genders in and out.Fairview Microwave N DC block has a 50 Ohm impedance and an inner/outer design. Our 50 Ohm N inner/outer DC block is rated for a minimum frequency of 10 MHz and a maximum frequency of 18 GHz. SD3082 N inner/outer DC block has a maximum insertion loss of 0 dB and a maximum VSWR of 1.45:1.Inner/outer DC block specs for this Fairview direct current blocking component can be found on its DC block datasheet PDF specifications above. Inner/outer N DC block is one radio frequency component of more than one million microwave and millimeter wave RF parts in stock at Fairview and is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency DC blocks that ship same-day from our warehouse in the as with the rest of our other RF/microwave and millimeter wave components.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC