Fairview Microwave SC9306

N Female (Jack)Connector For RG8, RG9, RG213Cable, Clamp/Solder
$ 33.084
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SC9306 herunter.

Newark

Datasheet1 SeiteVor 15 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 6 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SC9306, die von den Distributoren bereitgestellt werden.

N Female (Jack)Connector For RG8, RG9, RG213Cable,Clamp/Solder
CONN JACK CLAMP/SOLDER TYPE N
RF N Connector
Rf Coax Conn, N Jack, 50 Ohm, 11Ghz; Connector Type:N Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder, Clamp; Impedance:50Ohm; Coaxial Cable Type:Rg8, Rg9, Rg213; Contact Material:Brass; Frequency Max:11Ghz |Fairview Microwave SC9306
SC9306 N female coaxial connector from Fairview Microwave has an interface type of RG8, RG9, RG213 and a 50 Ohm impedance. This N female connector uses shield attachment of clamp/solder attachment for the contact. Our female N coaxial connector provides a minimum frequency of DC and a maximum frequency of 11 GHz.N female coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave N coaxial connector has a brass body with nickel plating. Our SC9306 N connector uses brass contact and a nickel plating material. This N female coaxial RF connector is RoHS compliant, you can find this N female coaxial connector datasheet specifications above.Fairview Microwave female N connector purchases will ship the same day. Our N female RG8 / RG9 / RG213 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC