Fairview Microwave SC9103

N Male (Plug)Connector For RG8, RG11, RG213Cable, Crimp/Solder
$ 32.558
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SC9103 herunter.

Newark

Datasheet1 SeiteVor 15 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-10-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SC9103, die von den Distributoren bereitgestellt werden.

N Male (Plug)Connector For RG8, RG11, RG213Cable,Crimp/Solder
CONN PLUG CRIMP/SOLDER TYPE N
RF N Connector
RF COAX CONN, N PLUG, 50 OHM, 12GHZ; Connector Type:N Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder, Crimp; Impedance:50ohm; Coaxial Cable Type:RG8, RG11, RG213; Contact Material:Brass; Frequency Max:12GHz RoHS Compliant: Yes
SC9103 N male coaxial connector from Fairview Microwave has an interface type of RG8, RG11, RG213 and a 50 Ohm impedance. This N male connector uses shield attachment of crimp/solder attachment for the contact. Our male N coaxial connector provides a minimum frequency of DC and a maximum frequency of 12 GHz.N male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave N coaxial connector has a brass body with nickel plating. Our SC9103 N connector uses brass contact and a nickel plating material. This N male coaxial RF connector is RoHS compliant, you can find this N male coaxial connector datasheet specifications above.Fairview Microwave male N connector purchases will ship the same day. Our N male RG8 / RG11 / RG213 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC