Fairview Microwave SC8026

RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, 1/4-36
$ 26.461
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SC8026 herunter.

IHS

Datasheet3 SeitenVor 5 Jahren

Lieferkette

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2020-12-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SC8026, die von den Distributoren bereitgestellt werden.

RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, 1/4-36
SMA FEMALE (JACK) PCB CONNECTOR THRU HOLE, SOLDER, GOLD PLATED BRASS BODY, LENG
Rf Coax Conn, Sma Jack, 50 Ohm, 18Ghz; Connector Type:Sma Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Through Hole Vertical; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper |Fairview Microwave SC8026
SC8026 SMA female PCB connector from Fairview Microwave has an interface type of thru hole and a 50 Ohm impedance. This SMA female connector uses shield attachment of solder attachment for the contact. Our female SMA PCB connector provides a minimum frequency of DC and a maximum frequency of 18 GHz.SMA female PCB RF connector has a ptfe dielectric type and a VSWR of 1.23:1. Our SC8026 SMA connector uses beryllium copper contact. This SMA female PCB RF connector is RoHS compliant, you can find this SMA female PCB connector datasheet specifications above.Fairview Microwave female SMA connector purchases will ship the same day. Our SMA female thru hole connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC