Fairview Microwave SC7612

Sma Female (jack) Connector None Terminal 4 Hole Flange (panel) Dummy Panel Mou
$ 27.26
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SC7612 herunter.

Newark

Datasheet1 SeiteVor 15 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-09-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SC7612, die von den Distributoren bereitgestellt werden.

SMA FEMALE (JACK) CONNECTOR NONE TERMINAL 4 HOLE FLANGE (PANEL) DUMMY PANEL MOU
CONN JACK SOLDER SMA
RF SMA Connector
Rf Coax Conn, Sma Flanged Jack, 50 Ohm; Connector Type:Sma Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:-; Contact Plating:-; Frequency Max:-Rohs Compliant: Yes |Fairview Microwave SC7612
SC7612 SMA female 4 hole flange mount terminal connector has an interface type of SMA female, which is compatible with panel mount dummy cables, and has an impedance of 50 Ohms. Fairview Microwave’s SMA female 4 hole flange mount connector uses solder as an attachment method. This SMA RF connector is stocked to be readily available for same business day shipment and can also be designed onto custom cable configurations using our online cable creator. The Fairview Microwave SMA female (jack) 4 hole flange mount terminal connector has a PTFE dielectric type. Fairview Microwave's SMA terminal connector has a stainless steel body with passivated plating. Our SC7612 connector uses a beryllium copper inner contact and a stainless steel outer contact. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Our high-quality SC7612 connector features a MIL-PRF-39012 body plating specification. Our terminal RF connector has a length of 0.375 inches, a width of 0.5 inches, and a weight of 0.0065 lbs. This Fairview Microwave female SMA 4 hole flange mount connector will ship the same business day as purchased. Our SMA female terminal connector is part of RF, microwave, and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC