Fairview Microwave SC7106

Sma Female (jack) Bulkhead Connector Pin Terminal, Solder, Gold Plated Stainles
$ 50.85
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SC7106 herunter.

Newark

Datasheet3 SeitenVor 5 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SC7106, die von den Distributoren bereitgestellt werden.

SMA FEMALE (JACK) BULKHEAD CONNECTOR PIN TERMINAL, SOLDER, GOLD PLATED STAINLES
CONN JACK SOLDER SMA
RF SMA Connector
Rf Coax Conn, Sma Blkhd Jack, 50 Ohm; Connector Type:Sma Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Frequency Max:18Ghz Rohs Compliant: Yes |Fairview Microwave SC7106
SC7106 SMA female bulkhead terminal connector from Fairview Microwave has an interface type of pin and a 50 Ohm impedance. This SMA female bulkhead connector uses shield attachment of solder attachment for the contact. Our female SMA terminal connector provides a minimum frequency of DC and a maximum frequency of 18 GHz.SMA female bulkhead terminal RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave SMA terminal connector has a stainless steel body with gold plating. Our SC7106 SMA connector uses beryllium copper contact and a gold plating material. This SMA female bulkhead terminal RF connector is RoHS compliant, you can find this SMA female bulkhead terminal connector datasheet specifications above.Fairview Microwave female SMA bulkhead connector purchases will ship the same day. Our bulkhead SMA female pin connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC