Fairview Microwave SC5563

Conn 10-32 0Hz to 2GHz 50Ohm Solder Cup ST Panel Mount F Gold
$ 63.613
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SC5563 herunter.

IHS

Datasheet3 SeitenVor 5 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2021-03-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SC5563, die von den Distributoren bereitgestellt werden.

Conn 10-32 0Hz to 2GHz 50Ohm Solder Cup ST Panel Mount F Gold
10-32 FEMALE (JACK) BULKHEAD CONNECTOR SOLDER CUP TERMINAL, SOLDER
1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
Rf Coax Conn, 10-32 Blkhd Jack, 50 Ohm; Connector Type:10-32 Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder Cup; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Brass; Frequency Max:2Ghz Rohs Compliant: Yes |Fairview Microwave SC5563
SC5563 10-32 female bulkhead terminal connector from Fairview Microwave has an interface type of solder cup and a 50 Ohm impedance. This 10-32 female bulkhead connector uses shield attachment of solder attachment for the contact. Our female 10-32 terminal connector provides a minimum frequency of DC and a maximum frequency of 2 GHz.10-32 female bulkhead terminal RF connector has a ptfe dielectric type and a VSWR of 1.25:1. Our SC5563 10-32 connector uses brass contact. This 10-32 female bulkhead terminal RF connector is RoHS compliant, you can find this 10-32 female bulkhead terminal connector datasheet specifications above.Fairview Microwave female 10-32 bulkhead connector purchases will ship the same day. Our bulkhead 10-32 female solder cup connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 10-32 cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC