Fairview Microwave SC5514

SMP Male Smooth Bore CM Connector Stub Terminal Solder Attachment Thread-In
$ 37.925
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SC5514 herunter.

element14 APAC

Datasheet3 SeitenVor 9 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2016-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SC5514, die von den Distributoren bereitgestellt werden.

SMP Male Smooth Bore CM Connector Stub Terminal Solder Attachment Thread-In
RF COAX CONN, SMP PLUG, 50 OHM;
Rf Coax Conn, Smp Plug, 50 Ohm; Connector Type:Smp Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Frequency Max:50Ghz Rohs Compliant: Yes |Fairview Microwave SC5514
SC5514 SMP male thread-in terminal smooth bore cm connector from Fairview Microwave has an interface type of stub and a 50 Ohm impedance. This SMP male thread-in connector uses shield attachment of solder attachment for the contact. Our male SMP terminal connector provides a minimum frequency of DC and a maximum frequency of 50 GHz.SMP male thread-in terminal smooth bore cm RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave SMP terminal connector has a passivated stainless steel body. Our SC5514 SMP connector uses beryllium copper contact. This SMP male thread-in terminal smooth bore cm RF connector is RoHS compliant, you can find this SMP male thread-in terminal smooth bore cm connector datasheet specifications above.Fairview Microwave male SMP thread-in connector purchases will ship the same day. Our thread-in SMP male stub connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMP cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC