Fairview Microwave SC5280

SMP Male Full Detent Hermetically Sealed Connector .135 inch Pin Terminal Solder Attachment
$ 41.81
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SC5280 herunter.

Farnell

Datasheet3 SeitenVor 9 Jahren

Bestandsverlauf

3-Monats-Trend:
+2.26%

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave SC5280, die von den Distributoren bereitgestellt werden.

SMP Male Full Detent Hermetically Sealed Connector .135 inch Pin Terminal Solder Attachment
CONN PLUG SOLDER SMP
RF SMP Connector
Rf Coax Conn, Smp Plug, 50 Ohm, 40Ghz; Connector Type:Smp Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Through Hole Vertical; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Kovar Alloy; Product Range:- Rohs Compliant: Yes |Fairview Microwave SC5280
SC5280 SMP male hermetically sealed terminal full detent connector from Fairview Microwave has an interface type of .135 inch pin and a 50 Ohm impedance. This SMP male connector uses shield attachment of solder attachment for the contact. Our male SMP terminal connector provides a minimum frequency of DC and a maximum frequency of 40 GHz.This Fairview Microwave SMP terminal connector has a kovar body with gold plating. Our SC5280 SMP connector uses kovar contact and a gold plating material. This SMP male hermetically sealed terminal full detent RF connector is RoHS compliant, you can find this SMP male hermetically sealed terminal full detent connector datasheet specifications above.Fairview Microwave male SMP connector purchases will ship the same day. Our SMP male .135 inch pin connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMP cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC