Fairview Microwave SC4265

TNC Male (Plug)Connector For RG58Cable, Crimp/Solder
$ 8.127
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SC4265 herunter.

Electro Sonic

Datasheet1 SeiteVor 15 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SC4265, die von den Distributoren bereitgestellt werden.

TNC Male (Plug)Connector For RG58Cable,Crimp/Solder
CONN PLUG CRIMP/SOLDER TNC
RF TNC Connector
Rf Coax Conn, Tnc Plug, 50 Ohm, 12.4Ghz; Connector Type:Tnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg58; Contact Material:Brass; Frequency Max:12.4Ghz Rohs Compliant: Yes |Fairview Microwave SC4265
SC4265 TNC male coaxial connector from Fairview Microwave has an interface type of RG58 and a 50 Ohm impedance. This TNC male connector uses shield attachment of crimp/solder attachment for the contact. Our male TNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz.TNC male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.2:1. This Fairview Microwave TNC coaxial connector has a brass body with nickel plating. Our SC4265 TNC connector uses brass contact and a nickel plating material. This TNC male coaxial RF connector is RoHS compliant, you can find this TNC male coaxial connector datasheet specifications above.Fairview Microwave male TNC connector purchases will ship the same day. Our TNC male RG58 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom TNC cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC