Fairview Microwave SC4258

RA TNC Female Bulkhead Connector Crimp/Solder Attachment For LMR-200 Cable , .480 inch D Hole
$ 33.92
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SC4258 herunter.

Fairview Microwave

Datasheet3 SeitenVor 2 Jahren

Newark

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2015-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SC4258, die von den Distributoren bereitgestellt werden.

RA TNC Female Bulkhead Connector Crimp/Solder Attachment For LMR-200 Cable , .480 inch D Hole
CONN JACK CRIMP/SOLDER TNC
RF TNC Connector
Rf Coax Conn, R/A Tnc Jack, 50 Ohm/11Ghz; Connector Type:Tnc Coaxial; Connector Body Style:Right Angle Bulkhead Jack; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Lmr-200; Contact Material:Brass |Fairview Microwave SC4258
SC4258 RA TNC female bulkhead coaxial connector from Fairview Microwave has an interface type of LMR-200 and a 50 Ohm impedance. This TNC female bulkhead connector uses shield attachment of crimp/solder attachment for the contact. Our female TNC right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.Right angle TNC female bulkhead coaxial RF connector has a ptfe dielectric type and a VSWR of . This Fairview Microwave TNC coaxial connector has a brass body with nickel plating. Our SC4258 TNC RA connector uses brass contact and a nickel plating material. This TNC female right angle bulkhead coaxial RF connector is RoHS compliant, you can find this TNC female right angle bulkhead coaxial connector datasheet specifications above.Fairview Microwave RA female TNC bulkhead connector purchases will ship the same day. Our bulkhead TNC right angle female LMR-200 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom TNC cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC