Fairview Microwave SC4237

Ra Tnc Female Connector Solder Cup Terminal Solder Attachment 4 Hole FLANge
$ 56.68
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SC4237 herunter.

Newark

Datasheet3 SeitenVor 6 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2020-03-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SC4237, die von den Distributoren bereitgestellt werden.

Ra Tnc Female Connector Solder Cup Terminal Solder Attachment 4 Hole FLANge
CONN JACK SOLDER TNC
RF TNC Connector
Rf Coax Conn, R/A Tnc Jack, 50 Ohm/11Ghz; Connector Type:Tnc Coaxial; Connector Body Style:Right Angle Flanged Jack; Coaxial Termination:Solder Cup; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper |Fairview Microwave SC4237
SC4237 RA TNC female 4 hole flange terminal connector from Fairview Microwave has an interface type of solder cup and a 50 Ohm impedance. This TNC female 4 hole flange connector uses shield attachment of solder attachment for the contact. Our female TNC right angle terminal connector provides a minimum frequency of DC and a maximum frequency of 11 GHz.Right angle TNC female 4 hole flange terminal RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave TNC terminal connector has a brass body with nickel plating. Our SC4237 TNC RA connector uses beryllium copper contact and a nickel plating material. This TNC female right angle 4 hole flange terminal RF connector is RoHS compliant, you can find this TNC female right angle 4 hole flange terminal connector datasheet specifications above.Fairview Microwave RA female TNC 4 hole flange connector purchases will ship the same day. Our 4 hole flange TNC right angle female solder cup connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom TNC cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC