Fairview Microwave SC3505

Sma Female (jack) Bulkhead Connector For RG405 Cable, Solder/non-solder Contact
$ 16.274
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SC3505 herunter.

Electro Sonic

Datasheet1 SeiteVor 15 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SC3505, die von den Distributoren bereitgestellt werden.

SMA FEMALE (JACK) BULKHEAD CONNECTOR FOR RG405 CABLE, SOLDER/NON-SOLDER CONTACT
SMA Female (Jack) BulkheadConnector For RG405Cable, Solder/Non-SolderContact
CONN JACK SOLDER/NON-SOLDER CONT
Rf Conn, Blkhd Sma Jack, 50 Ohm, 18Ghz; Connector Type:Sma Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:0.086" Semi Rigid, Rg405; Frequency Max:18Ghz Rohs Compliant: Yes |Fairview Microwave SC3505
SC3505 SMA female bulkhead coaxial connector from Fairview Microwave has an interface type of RG405 and a 50 Ohm impedance. This SMA female bulkhead connector uses shield attachment of solder/non-solder contact attachment for the contact. Our female SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 18 GHz.SMA female bulkhead coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. Our SC3505 SMA connector uses beryllium copper contact. This SMA female bulkhead coaxial RF connector is RoHS compliant, you can find this SMA female bulkhead coaxial connector datasheet specifications above.Fairview Microwave female SMA bulkhead connector purchases will ship the same day. Our bulkhead SMA female RG405 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC