Fairview Microwave SB65000A

1.85MM Bias Tee From 0.03 Mhz to 70 Ghz Rated to 500 ma And 25 Volts DC Rohs Compliant: Yes
$ 4,044.61
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SB65000A herunter.

Newark

Datasheet3 SeitenVor 10 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SB65000A, die von den Distributoren bereitgestellt werden.

1.85MM BIAS TEE FROM 0.03 MHZ TO 70 GHZ RATED TO 500 MA AND 25 VOLTS DC ROHS COMPLIANT: YES
BIAS TEE 1.85MM 0.03MHZ-70GHZ
Monitor TEE DC Block
Bias Tee (sometimes called a bias T) SB65000A from Fairview is only one RF component of a large number of radio frequency products specifically stocked to be highly available for rapid shipment. Fairview Microwave bias tee has an 1.85mm RF port that is female gender. Our 1.85mm bias tee design is rated for a minimum frequency of 0.03 MHz and a maximum frquency of 70 GHz.Fairview Microwave RF coaxial bias t / tee part number SB65000A has a Solder Pin DC port connector. This radio frequency wideband bias tee is manufactured to be rated for a max. DC voltage of 25 Volts and a max. current of 500 mA. Our high and low frequency bias tee with 1.85mm connector is designed with a maximum VSWR of 2:1 and a RF to bias isolation minimum of 30 dB. Additional RF specs for this Fairview Microwave component can be found on the bias tee datasheet specifications PDF above.Our coaxial broadband bias tee is just part of more than one million RF, microwave and millimeter wave components we carry in-stock. This bias tee with 1.85mm RF port is ready to buy and be shipped worldwide. Fairview also stocks a selection of other radio frequency bias tees that ship same day from our warehouse along with rest of our RF, microwave and millimeter wave component products.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC