Fairview Microwave SB18000A

Sma Bias Tee From 0.1 Mhz to 18 Ghz Rated to 700 ma And 50 Volts DC Rohs Compliant: Yes
$ 1,251.06
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SB18000A herunter.

Newark

Datasheet3 SeitenVor 9 Jahren

Lieferkette

Introduction Date2016-06-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SB18000A, die von den Distributoren bereitgestellt werden.

SMA BIAS TEE FROM 0.1 MHZ TO 18 GHZ RATED TO 700 MA AND 50 VOLTS DC ROHS COMPLIANT: YES
Monitor TEE DC Block
BIAS TEE SMA 0.1MHZ-18GHZ
Bias Tee (sometimes called a bias T) SB18000A from Fairview is only one RF component of a large number of radio frequency products specifically stocked to be highly available for rapid shipment. Fairview Microwave bias tee has an SMA RF port that is female gender. Our SMA bias tee design is rated for a minimum frequency of 0.1 MHz and a maximum frquency of 18 GHz.Fairview Microwave RF coaxial bias t / tee part number SB18000A has a Solder Pin DC port connector. This radio frequency wideband bias tee is manufactured to be rated for a max. DC voltage of 50 Volts and a max. current of 700 mA. Our high and low frequency bias tee with SMA connector is designed with a maximum VSWR of 1.6:1 and a RF to bias isolation minimum of 40 dB. Additional RF specs for this Fairview Microwave component can be found on the bias tee datasheet specifications PDF above.Our coaxial broadband bias tee is just part of more than one million RF, microwave and millimeter wave components we carry in-stock. This bias tee with SMA RF port is ready to buy and be shipped worldwide. Fairview also stocks a selection of other radio frequency bias tees that ship same day from our warehouse along with rest of our RF, microwave and millimeter wave component products.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC